
| 2081202-3 | |
|---|---|
| DigiKey Part Number | A103967-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2081202-3 | 
| Description | CONN SMA PLUG STR 50 OHM SOLDER | 
| Customer Reference | |
| Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-174, 188, 316 | |
| Fastening Type | Threaded | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Copper Alloy | |
| Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
| Body Material | Zinc | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polymethylpentene (PMP) | |
| Operating Temperature | -65°C ~ 85°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic