
208101-8 | |
|---|---|
DigiKey Part Number | A23448-ND |
Manufacturer | |
Manufacturer Product Number | 208101-8 |
Description | CONN LATCHBLOCK FRONT DB9-37 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 208101-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 4-40 | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 34,64680 Kč | 866,17 Kč |
| 50 | 32,99200 Kč | 1 649,60 Kč |
| 100 | 31,41510 Kč | 3 141,51 Kč |
| 250 | 29,44592 Kč | 7 361,48 Kč |
| 500 | 28,03988 Kč | 14 019,94 Kč |
| 1 000 | 26,70190 Kč | 26 701,90 Kč |
| 2 500 | 25,03104 Kč | 62 577,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











