208101-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208101-1

DigiKey Part Number
A23447-ND
Manufacturer
Manufacturer Product Number
208101-1
Description
CONN LATCHBLOCK FRONT DB9-37 2PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Latch Block For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
208101-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Latch Block
For Use With/Related Products
AMPLIMITE Series
Features
M3
Number of Positions
9 ~ 37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1052,33000 Kč523,30 Kč
2549,05480 Kč1 226,37 Kč
5046,71000 Kč2 335,50 Kč
10044,47870 Kč4 447,87 Kč
25041,69332 Kč10 423,33 Kč
50039,70324 Kč19 851,62 Kč
1 00037,80896 Kč37 808,96 Kč
2 50035,44374 Kč88 609,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč