cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730105

DigiKey Part Number
900-0190730105-ND
Manufacturer
Manufacturer Product Number
0190730105
Description
RING AVIKRIMP (C-501-76)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
7/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0009,75447 Kč19 508,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,75447 Kč
Unit Price with VAT:11,80291 Kč