4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
207825-1
207825-1

207825-1

DigiKey Part Number
A113030-ND
Manufacturer
Manufacturer Product Number
207825-1
Description
CONN RCPT MALE 4POS GOLD SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
207825-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Thermoplastic
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Voltage Rating
250VAC/DC
Shell Size - Insert
11-4
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount, Through Hole
Contact Material
Brass
Mounting Feature
Flange
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
207825-9TE Connectivity AMP Connectors4A121584-ND557,26000 KčMFR Recommended
1-207825-1TE Connectivity AMP Connectors74A122521-ND372,48000 KčSimilar
In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,57000 Kč496,57 Kč
10422,07400 Kč4 220,74 Kč
27393,50481 Kč10 624,63 Kč
54374,72315 Kč20 235,05 Kč
Manufacturers Standard Package
Unit Price without VAT:496,57000 Kč
Unit Price with VAT:600,84970 Kč