
206126-1 | |
|---|---|
DigiKey Part Number | A25045-ND |
Manufacturer | |
Manufacturer Product Number | 206126-1 |
Description | CONN PLG HSG FMALE 28POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206126-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 17-28 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,92000 Kč | 473,92 Kč |
| 10 | 402,78400 Kč | 4 027,84 Kč |
| 25 | 377,56080 Kč | 9 439,02 Kč |
| 50 | 359,54460 Kč | 17 977,23 Kč |
| 100 | 342,39340 Kč | 34 239,34 Kč |
| 300 | 316,88083 Kč | 95 064,25 Kč |
| 500 | 305,67712 Kč | 152 838,56 Kč |
| Unit Price without VAT: | 473,92000 Kč |
|---|---|
| Unit Price with VAT: | 573,44320 Kč |










