
205202-6 | |
|---|---|
DigiKey Part Number | A5803TR-ND - Tape & Reel (TR) A5803CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 205202-6 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205202-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 50 | 4,44740 Kč | 222,37 Kč |
| 100 | 4,23320 Kč | 423,32 Kč |
| 250 | 3,96780 Kč | 991,95 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| 1 000 | 3,59738 Kč | 3 597,38 Kč |
| 2 500 | 3,37194 Kč | 8 429,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,11877 Kč | 31 187,70 Kč |
| 20 000 | 2,96996 Kč | 59 399,20 Kč |
| 30 000 | 2,88625 Kč | 86 587,50 Kč |
| 50 000 | 2,78416 Kč | 139 208,00 Kč |
| 70 000 | 2,71889 Kč | 190 322,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |















