2 Connector Header, Male Blades Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Header, Male Blades Through Hole Black
TE Connectivity 5G Communication | Digi-Key Daily

2042274-2

DigiKey Part Number
A105511TR-ND - Tape & Reel (TR)
A105511CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2042274-2
Description
CONN HEADER 2POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2042274-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Lock
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
500V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10112,86400 Kč1 128,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15095,07613 Kč14 261,42 Kč
30090,53987 Kč27 161,96 Kč
45087,98816 Kč39 594,67 Kč
75084,87560 Kč63 656,70 Kč
1 05082,88630 Kč87 030,62 Kč
1 50080,82830 Kč121 242,45 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč