Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041307-1

DigiKey Part Number
A128391-ND
Manufacturer
Manufacturer Product Number
2041307-1
Description
CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
2041307-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1048,26000 Kč482,60 Kč
2545,22320 Kč1 130,58 Kč
8041,65888 Kč3 332,71 Kč
16039,66844 Kč6 346,95 Kč
32037,77453 Kč12 087,85 Kč
56036,31204 Kč20 334,74 Kč
1 04034,76070 Kč36 151,13 Kč
2 56032,62159 Kč83 511,27 Kč
Manufacturers Standard Package
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč