
2041119-2 | |
|---|---|
DigiKey Part Number | A130908TR-ND - Tape & Reel (TR) A130908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2041119-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041119-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type PCI Express Mini Card | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 8; 18 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 52 | Color Black |
Card Thickness 0.039" (1.00mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM60-52B1-G1-R850 | JAE Electronics | 5 754 | 670-2516-1-ND | 23,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 25 | 18,97840 Kč | 474,46 Kč |
| 50 | 18,06920 Kč | 903,46 Kč |
| 100 | 17,20580 Kč | 1 720,58 Kč |
| 250 | 16,12632 Kč | 4 031,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 15,37595 Kč | 9 994,37 Kč |
| 1 300 | 14,64185 Kč | 19 034,40 Kč |
| 1 950 | 14,22891 Kč | 27 746,37 Kč |
| 3 250 | 13,72542 Kč | 44 607,61 Kč |
| 4 550 | 13,40358 Kč | 60 986,29 Kč |
| 6 500 | 13,07078 Kč | 84 960,07 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |




