
2040852-1 | |
|---|---|
DigiKey Part Number | A118093TR-ND - Tape & Reel (TR) A118093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2040852-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2040852-1 Models |
Category | Height 0.031" (0.80mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger | Attachment Method Solder |
Width 0.079" (2.00mm) | Base Product Number |
Length 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,85640 Kč | 146,41 Kč |
| 50 | 5,57680 Kč | 278,84 Kč |
| 100 | 5,30770 Kč | 530,77 Kč |
| 250 | 4,97528 Kč | 1 243,82 Kč |
| 500 | 4,73712 Kč | 2 368,56 Kč |
| 1 000 | 4,51063 Kč | 4 510,63 Kč |
| 2 500 | 4,22816 Kč | 10 570,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,94911 Kč | 39 491,10 Kč |
| 20 000 | 3,76071 Kč | 75 214,20 Kč |
| 30 000 | 3,65471 Kč | 109 641,30 Kč |
| 50 000 | 3,52546 Kč | 176 273,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |










