2035366-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2035366-7
2035366-7
2035366-7

2035366-7

DigiKey Part Number
A139288-ND
Manufacturer
Manufacturer Product Number
2035366-7
Description
CONN BACKSHELL 4POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Backshell For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2035366-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
4
For Use With/Related Products
AMPSEAL Connectors
Features
360° Rotation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,03000 Kč213,03 Kč
10181,00900 Kč1 810,09 Kč
25169,67160 Kč4 241,79 Kč
50161,57140 Kč8 078,57 Kč
100153,85870 Kč15 385,87 Kč
250144,23124 Kč36 057,81 Kč
500137,35336 Kč68 676,68 Kč
1 000132,27820 Kč132 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:213,03000 Kč
Unit Price with VAT:257,76630 Kč