
2029154-3 | |
---|---|
DigiKey Part Number | 2029154-3-ND |
Manufacturer | |
Manufacturer Product Number | 2029154-3 |
Description | CONN HEADER R/A 3POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029154-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Lock, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 9A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 12,54000 Kč | 125,40 Kč |
100 | 10,65040 Kč | 1 065,04 Kč |
500 | 9,50514 Kč | 4 752,57 Kč |
1 000 | 9,05126 Kč | 9 051,26 Kč |
5 000 | 8,07954 Kč | 40 397,70 Kč |
10 000 | 7,69417 Kč | 76 941,70 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |