

G6K-2F-RF-T-TR09 DC6 | |
---|---|
DigiKey Part Number | G6K-2F-RF-T-TR09DC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T-TR09 DC6 |
Description | RELAY RF DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T-TR09 DC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 17.6 mA | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 341 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 347,73810 Kč | 312 964,29 Kč |
Unit Price without VAT: | 347,73810 Kč |
---|---|
Unit Price with VAT: | 420,76310 Kč |