
2029104-2 | |
|---|---|
DigiKey Part Number | A99184TR-ND - Tape & Reel (TR) A99184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2029104-2 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029104-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.152" (3.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,90200 Kč | 229,02 Kč |
| 100 | 19,46070 Kč | 1 946,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 11,40126 Kč | 2 451,27 Kč |
| 430 | 10,85593 Kč | 4 668,05 Kč |
| 645 | 10,54980 Kč | 6 804,62 Kč |
| 1 075 | 10,17606 Kč | 10 939,26 Kč |
| 1 505 | 9,93728 Kč | 14 955,61 Kč |
| 2 150 | 9,69025 Kč | 20 834,04 Kč |
| 5 375 | 9,08381 Kč | 48 825,48 Kč |
| 10 750 | 8,65049 Kč | 92 992,77 Kč |
| 21 500 | 8,23806 Kč | 177 118,29 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











