Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 11 SMD 078 12 G B TR

DigiKey Part Number
5496-SL11SMD07812GBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL 11 SMD 078 12 G B TR
Description
0.635 MM... PACK
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.323" (8.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.110" (2.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Gold
Contact Material
Copper Tin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Contact Finish Thickness - Post
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
736,11714 Kč252,82 Kč
Unit Price without VAT:36,11714 Kč
Unit Price with VAT:43,70174 Kč