
202713-1 | |
|---|---|
DigiKey Part Number | A30224-ND |
Manufacturer | |
Manufacturer Product Number | 202713-1 |
Description | CONN SHIELD 75POS 2PC SHORT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For M Series Metal, 75 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 202713-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | M Series | |
Specifications | Metal, 75 Positions | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 735,75000 Kč | 3 735,75 Kč |
| 10 | 3 175,78000 Kč | 31 757,80 Kč |
| 25 | 2 977,18880 Kč | 74 429,72 Kč |
| 50 | 2 835,29700 Kč | 141 764,85 Kč |
| Unit Price without VAT: | 3 735,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 520,25750 Kč |







