
202236-1 | |
---|---|
DigiKey Part Number | A16081-ND |
Manufacturer | |
Manufacturer Product Number | 202236-1 |
Description | CONN PIN GOLD SOLDER EYELET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 202236-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,69000 Kč | 92,69 Kč |
10 | 78,80000 Kč | 788,00 Kč |
25 | 73,85480 Kč | 1 846,37 Kč |
50 | 70,33040 Kč | 3 516,52 Kč |
100 | 66,97050 Kč | 6 697,05 Kč |
250 | 62,77828 Kč | 15 694,57 Kč |
500 | 59,78252 Kč | 29 891,26 Kč |
1 000 | 56,93089 Kč | 56 930,89 Kč |
3 000 | 53,31258 Kč | 159 937,74 Kč |
Unit Price without VAT: | 92,69000 Kč |
---|---|
Unit Price with VAT: | 112,15490 Kč |