
201846-5 | |
|---|---|
DigiKey Part Number | 201846-5-ND |
Manufacturer | |
Manufacturer Product Number | 201846-5 |
Description | CONN STRAIN RELIEF 34POS LONG |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For M Series |
Datasheet | Datasheet |
EDA/CAD Models | 201846-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | M Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,73000 Kč | 880,73 Kč |
| 10 | 748,51700 Kč | 7 485,17 Kč |
| 25 | 701,67240 Kč | 17 541,81 Kč |
| 50 | 668,20700 Kč | 33 410,35 Kč |
| 100 | 636,34360 Kč | 63 634,36 Kč |
| 250 | 624,86588 Kč | 156 216,47 Kč |
| Unit Price without VAT: | 880,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,68330 Kč |



