
200517-1 | |
|---|---|
DigiKey Part Number | A30156-ND |
Manufacturer | |
Manufacturer Product Number | 200517-1 |
Description | CONN SHIELD 34POS 2PC SHORT ALUM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For M Series Aluminum, 34 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 200517-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | M Series | |
Specifications | Aluminum, 34 Positions | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,27000 Kč | 1 645,27 Kč |
| 10 | 1 398,54100 Kč | 13 985,41 Kč |
| 25 | 1 311,05280 Kč | 32 776,32 Kč |
| 50 | 1 248,54280 Kč | 62 427,14 Kč |
| 100 | 1 237,91470 Kč | 123 791,47 Kč |
| Unit Price without VAT: | 1 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 990,77670 Kč |










