
2007637-8 | |
|---|---|
DigiKey Part Number | A128358-ND |
Manufacturer | |
Manufacturer Product Number | 2007637-8 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007637-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,81000 Kč | 661,81 Kč |
| 20 | 535,64900 Kč | 10 712,98 Kč |
| 40 | 510,09425 Kč | 20 403,77 Kč |
| 60 | 495,71700 Kč | 29 743,02 Kč |
| 100 | 478,17810 Kč | 47 817,81 Kč |
| 260 | 457,16388 Kč | 118 862,61 Kč |
| Unit Price without VAT: | 661,81000 Kč |
|---|---|
| Unit Price with VAT: | 800,79010 Kč |











