
2007637-7 | |
|---|---|
DigiKey Part Number | A135631-ND |
Manufacturer | |
Manufacturer Product Number | 2007637-7 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007637-7 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x2) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,17000 Kč | 867,17 Kč |
| 20 | 701,91250 Kč | 14 038,25 Kč |
| 40 | 668,42400 Kč | 26 736,96 Kč |
| 60 | 649,58283 Kč | 38 974,97 Kč |
| 100 | 626,61180 Kč | 62 661,18 Kč |
| 260 | 585,81335 Kč | 152 311,47 Kč |
| Unit Price without VAT: | 867,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,27570 Kč |


