2007178-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stewart Connector
In Stock: 0
Unit Price: 118,67633 Kč
Datasheet
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
2007178-1
2007178-1

2007178-1

DigiKey Part Number
A97940-ND
Manufacturer
Manufacturer Product Number
2007178-1
Description
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007178-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded, Light Pipe
Connector Style
Cage, Ganged (1 x 4)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-79100-009Stewart Connector0380-1405-ND118,67633 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1532,93000 Kč532,93 Kč
16438,11000 Kč7 009,76 Kč
32417,19750 Kč13 350,32 Kč
64397,29203 Kč25 426,69 Kč
112381,91991 Kč42 775,03 Kč
256360,30352 Kč92 237,70 Kč
512343,13152 Kč175 683,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:532,93000 Kč
Unit Price with VAT:644,84530 Kč