96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934222-1

DigiKey Part Number
A107838-ND
Manufacturer
Manufacturer Product Number
1934222-1
Description
CONN RCPT HD 96POS EDGE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934222-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Usage
Coplanar, Daughtercard
Color
Black
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
0.5A
Connector Style
High Speed
Material Flammability Rating
UL94 V-0
Number of Positions
96
Operating Temperature
-65°C ~ 90°C
Number of Positions Loaded
All
Voltage Rating
250V
Pitch
0.075" (1.90mm)
Base Product Number
Number of Rows
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1529,57000 Kč529,57 Kč
10450,05000 Kč4 500,50 Kč
32414,58594 Kč13 266,75 Kč
64394,80828 Kč25 267,73 Kč
128375,97578 Kč48 124,90 Kč
256358,05199 Kč91 661,31 Kč
512340,98414 Kč174 583,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,57000 Kč
Unit Price with VAT:640,77970 Kč

Other Suppliers on DigiKey

21 867In Stock
Ships from WEC