Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005163-1

DigiKey Part Number
17-2005163-1TR-ND - Tape & Reel (TR)
17-2005163-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2005163-1
Description
REC TML(L) FOR T20 BULB NEW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2005163-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74600 Kč47,46 Kč
254,44320 Kč111,08 Kč
504,23320 Kč211,66 Kč
1004,03160 Kč403,16 Kč
2503,77796 Kč944,49 Kč
5003,59696 Kč1 798,48 Kč
1 0003,42519 Kč3 425,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23278 Kč9 698,34 Kč
6 0003,07845 Kč18 470,70 Kč
9 0002,99163 Kč26 924,67 Kč
15 0002,88573 Kč43 285,95 Kč
21 0002,81805 Kč59 179,05 Kč
30 0002,74805 Kč82 441,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč