Image for R27160011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R27160011

DigiKey Part Number
2128-R27160011-ND
Manufacturer
Manufacturer Product Number
R27160011
Description
PIPE WRENCH 90 US-MODEL 2.1/8INC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2-1/8" 11.81" (300.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2-1/8"
Length
11.81" (300.0mm)
Finish
-
End Detail
Angled 90°
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 029,67000 Kč2 029,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,67000 Kč
Unit Price with VAT:2 455,90070 Kč