Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire
2-966067-0
2-966067-0

2-966067-0

DigiKey Part Number
A107990-ND
Manufacturer
Manufacturer Product Number
2-966067-0
Description
CONN FERRULE DIN 11AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 11 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
2-966067-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
11 AWG (4.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,86400 Kč38,64 Kč
253,62000 Kč90,50 Kč
503,44360 Kč172,18 Kč
1003,27990 Kč327,99 Kč
2503,07412 Kč768,53 Kč
5002,92712 Kč1 463,56 Kč
1 0002,78706 Kč2 787,06 Kč
2 5002,61240 Kč6 531,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč