
2-964302-1 | |
|---|---|
DigiKey Part Number | A123023TR-ND - Tape & Reel (TR) A123023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964302-1 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964302-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 25 | 5,33920 Kč | 133,48 Kč |
| 50 | 5,08460 Kč | 254,23 Kč |
| 100 | 4,83850 Kč | 483,85 Kč |
| 250 | 4,53564 Kč | 1 133,91 Kč |
| 500 | 4,31876 Kč | 2 159,38 Kč |
| 1 000 | 4,11229 Kč | 4 112,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 3,85542 Kč | 12 722,89 Kč |
| 6 600 | 3,67133 Kč | 24 230,78 Kč |
| 9 900 | 3,56783 Kč | 35 321,52 Kč |
| 16 500 | 3,44154 Kč | 56 785,41 Kč |
| 23 100 | 3,36086 Kč | 77 635,87 Kč |
| 33 000 | 3,27740 Kč | 108 154,20 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |









