
2-963964-3 | |
|---|---|
DigiKey Part Number | 2-963964-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-963964-3 |
Description | CONN TAB PRESS-FIT TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin Press-Fit Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-963964-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 1,63337 Kč | 163 337,00 Kč |
| Unit Price without VAT: | 1,63337 Kč |
|---|---|
| Unit Price with VAT: | 1,97638 Kč |


