2 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-963210-1

DigiKey Part Number
17-2-963210-1-ND
Manufacturer
Manufacturer Product Number
2-963210-1
Description
2P J-P-T GEH KOMPL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-963210-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,11700 Kč521,17 Kč
2548,84120 Kč1 221,03 Kč
5046,50640 Kč2 325,32 Kč
10044,28270 Kč4 428,27 Kč
25041,50968 Kč10 377,42 Kč
50039,52832 Kč19 764,16 Kč
1 00037,64227 Kč37 642,27 Kč
3 00034,83687 Kč104 510,61 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč