
0803978 | |
|---|---|
DigiKey Part Number | 277-12103-ND |
Manufacturer | |
Manufacturer Product Number | 0803978 |
Description | LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0803978 Models |
Category | Printer Name 0803984 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background Silver |
Packaging Box | Length 26' (7m) |
Part Status Active | Width 0.945" (24.00mm) |
Label Type Continuous | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,33000 Kč | 865,33 Kč |
| Unit Price without VAT: | 865,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,04930 Kč |







