



2-87608-1 | |
---|---|
DigiKey Part Number | A115149-ND |
Manufacturer | |
Manufacturer Product Number | 2-87608-1 |
Description | CONN ADAPT PLUG/PLUG 50P 2.54MM |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87608-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 270,01000 Kč | 1 270,01 Kč |
24 | 1 014,80292 Kč | 24 355,27 Kč |
120 | 933,46692 Kč | 112 016,03 Kč |
Unit Price without VAT: | 1 270,01000 Kč |
---|---|
Unit Price with VAT: | 1 536,71210 Kč |