
7-102393-3 | |
|---|---|
DigiKey Part Number | A33418-ND |
Manufacturer | |
Manufacturer Product Number | 7-102393-3 |
Description | CONN RCPT 50P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7-102393-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 352,29916 Kč | 246 609,41 Kč |
| Unit Price without VAT: | 352,29916 Kč |
|---|---|
| Unit Price with VAT: | 426,28198 Kč |









