20 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
A100328-ND
A100328-ND
TE Connectivity FPC Overview

2-84533-0

DigiKey Part Number
A100328-ND
Manufacturer
Manufacturer Product Number
2-84533-0
Description
CONN FFC TOP 20POS 1.25MM R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-84533-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
20
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.189" (4.80mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 703
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,75100 Kč187,51 Kč
2517,57120 Kč439,28 Kč
5016,73120 Kč836,56 Kč
11015,82673 Kč1 740,94 Kč
33014,64452 Kč4 832,69 Kč
55014,12555 Kč7 769,05 Kč
1 10013,45113 Kč14 796,24 Kč
2 53012,68345 Kč32 089,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč