
2-66507-7 | |
|---|---|
DigiKey Part Number | 2-66507-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-66507-7 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66507-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 22,21326 Kč | 888 530,40 Kč |
| Unit Price without VAT: | 22,21326 Kč |
|---|---|
| Unit Price with VAT: | 26,87804 Kč |

















