
2-66102-2 | |
---|---|
DigiKey Part Number | A123010TR-ND - Tape & Reel (TR) A123010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66102-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66102-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 20,12200 Kč | 201,22 Kč |
25 | 18,85520 Kč | 471,38 Kč |
50 | 17,95120 Kč | 897,56 Kč |
100 | 17,09100 Kč | 1 709,10 Kč |
250 | 16,02076 Kč | 4 005,19 Kč |
500 | 15,25548 Kč | 7 627,74 Kč |
1 000 | 14,52684 Kč | 14 526,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 12,51493 Kč | 50 059,72 Kč |
8 000 | 11,91802 Kč | 95 344,16 Kč |
12 000 | 11,58221 Kč | 138 986,52 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |