
2-643071-4 | |
|---|---|
DigiKey Part Number | 2-643071-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-643071-4 |
Description | CONN COVER STR RELIEF 24POS .156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643071-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,20291 Kč | 13 202,91 Kč |
| Unit Price without VAT: | 13,20291 Kč |
|---|---|
| Unit Price with VAT: | 15,97552 Kč |


