
2-641523-4 | |
|---|---|
DigiKey Part Number | 2-641523-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-641523-4 |
Description | CONN PLUG 24P IDC 20AWG TIN-LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector IDC Tin-Lead 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-641523-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 84,69317 Kč | 57 167,89 Kč |
| Unit Price without VAT: | 84,69317 Kč |
|---|---|
| Unit Price with VAT: | 102,47874 Kč |





