2-5221128-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 45
Unit Price: 84,95000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 51,31050 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 80
Unit Price: 316,39000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 499
Unit Price: 13,21000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: 54,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
2-5221128-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5221128-1
2-5221128-1
2-5221128-1

2-5221128-1

DigiKey Part Number
A32352-ND
Manufacturer
Manufacturer Product Number
2-5221128-1
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-5221128-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes