
11_BNC-50-2-13/133_NE | |
---|---|
DigiKey Part Number | 3628-11_BNC-50-2-13/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-2-13/133_NE |
Description | 11_BNC-50-2-13/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass, Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 493,05000 Kč | 493,05 Kč |
10 | 418,99500 Kč | 4 189,95 Kč |
25 | 392,75400 Kč | 9 818,85 Kč |
50 | 374,01100 Kč | 18 700,55 Kč |
100 | 356,16800 Kč | 35 616,80 Kč |
250 | 333,89324 Kč | 83 473,31 Kč |
500 | 317,97828 Kč | 158 989,14 Kč |
Unit Price without VAT: | 493,05000 Kč |
---|---|
Unit Price with VAT: | 596,59050 Kč |