2-520932-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520932-2

DigiKey Part Number
A27844TR-ND - Tape & Reel (TR)
A27844CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520932-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520932-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.735" (18.67mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.120" (1.52mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,33600 Kč63,36 Kč
255,93600 Kč148,40 Kč
505,65400 Kč282,70 Kč
1005,38460 Kč538,46 Kč
2505,04612 Kč1 261,53 Kč
5004,80530 Kč2 402,65 Kč
1 0004,57564 Kč4 575,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02230 Kč12 066,90 Kč
6 0003,83029 Kč22 981,74 Kč
9 0003,72227 Kč33 500,43 Kč
15 0003,59054 Kč53 858,10 Kč
21 0003,50637 Kč73 633,77 Kč
30 0003,41930 Kč102 579,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč