0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520334-2

DigiKey Part Number
A27833TR-ND - Tape & Reel (TR)
A27833CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520334-2
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520334-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.165" (4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,60960 Kč190,24 Kč
507,24440 Kč362,22 Kč
1006,89780 Kč689,78 Kč
2506,46488 Kč1 616,22 Kč
5006,15620 Kč3 078,10 Kč
1 0005,86180 Kč5 861,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2005,71079 Kč12 563,74 Kč
4 4005,43820 Kč23 928,08 Kč
6 6005,28485 Kč34 880,01 Kč
11 0005,09780 Kč56 075,80 Kč
15 4004,97827 Kč76 665,36 Kč
22 0004,85465 Kč106 802,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč