0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520263-4

DigiKey Part Number
A27822TR-ND - Tape & Reel (TR)
A27822CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520263-4
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520263-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.935" (23.75mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,53800 Kč75,38 Kč
257,07200 Kč176,80 Kč
506,73620 Kč336,81 Kč
1006,41280 Kč641,28 Kč
2506,01048 Kč1 502,62 Kč
5005,72322 Kč2 861,61 Kč
1 0005,44961 Kč5 449,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,34504 Kč10 690,08 Kč
4 0005,08986 Kč20 359,44 Kč
6 0004,94629 Kč29 677,74 Kč
10 0004,77125 Kč47 712,50 Kč
14 0004,65937 Kč65 231,18 Kč
20 0004,54364 Kč90 872,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč