
2-520181-4 | |
|---|---|
DigiKey Part Number | A104009TR-ND - Tape & Reel (TR) A104009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520181-4 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520181-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,42520 Kč | 160,63 Kč |
| 50 | 6,11880 Kč | 305,94 Kč |
| 100 | 5,82480 Kč | 582,48 Kč |
| 250 | 5,45864 Kč | 1 364,66 Kč |
| 500 | 5,19784 Kč | 2 598,92 Kč |
| 1 000 | 4,94965 Kč | 4 949,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 4,75286 Kč | 12 832,72 Kč |
| 5 400 | 4,52596 Kč | 24 440,18 Kč |
| 8 100 | 4,39833 Kč | 35 626,47 Kč |
| 13 500 | 4,24268 Kč | 57 276,18 Kč |
| 18 900 | 4,14317 Kč | 78 305,91 Kč |
| 27 000 | 4,04030 Kč | 109 088,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





