
2-520262-2 | |
|---|---|
DigiKey Part Number | A113202-ND |
Manufacturer | |
Manufacturer Product Number | 2-520262-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520262-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 50 | 5,37120 Kč | 268,56 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 250 | 4,79176 Kč | 1 197,94 Kč |
| 500 | 4,56244 Kč | 2 281,22 Kč |
| 1 000 | 4,34449 Kč | 4 344,49 Kč |
| 3 000 | 4,02021 Kč | 12 060,63 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |













