


0153660153 | |
|---|---|
DigiKey Part Number | 900-0153660153-ND |
Manufacturer | |
Manufacturer Product Number | 0153660153 |
Description | CABLE FFC/FPC 14POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 20 | 122,21900 Kč | 2 444,38 Kč |
| 40 | 116,38150 Kč | 4 655,26 Kč |
| 60 | 113,09517 Kč | 6 785,71 Kč |
| 100 | 109,09090 Kč | 10 909,09 Kč |
| 260 | 101,98081 Kč | 26 515,01 Kč |
| 500 | 97,38536 Kč | 48 692,68 Kč |
| 1 000 | 92,74145 Kč | 92 741,45 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |

















