0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520261-2

DigiKey Part Number
A27807TR-ND - Tape & Reel (TR)
A27807CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520261-2
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520261-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.935" (23.75mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,95600 Kč49,56 Kč
254,63640 Kč115,91 Kč
504,41380 Kč220,69 Kč
1004,20170 Kč420,17 Kč
2503,93756 Kč984,39 Kč
5003,74940 Kč1 874,70 Kč
1 0003,57029 Kč3 570,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,39968 Kč6 799,36 Kč
4 0003,23732 Kč12 949,28 Kč
6 0003,14599 Kč18 875,94 Kč
10 0003,03463 Kč30 346,30 Kč
14 0002,96343 Kč41 488,02 Kč
20 0002,88982 Kč57 796,40 Kč
50 0002,70902 Kč135 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč