2-5146893-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 129,59495 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 810
Unit Price: 160,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 751
Unit Price: 106,57000 Kč
Datasheet
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5146893-1

DigiKey Part Number
A118126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-5146893-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-5146893-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
8mm, 9mm, 10mm
Number of Positions
64
Height Above Board
0.211" (5.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5146893-1TE Connectivity AMP Connectors01-5146893-1-ND129,59495 KčSimilar
146893-1TE Connectivity AMP Connectors4 810A108840CT-ND160,17000 KčSimilar
5146893-1TE Connectivity AMP Connectors7 751A99326CT-ND106,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 900199,33773 Kč777 417,15 Kč
Unit Price without VAT:199,33773 Kč
Unit Price with VAT:241,19865 Kč