
146893-1 | |
|---|---|
DigiKey Part Number | A108840TR-ND - Tape & Reel (TR) A108840CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 146893-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,14000 Kč | 149,14 Kč |
| 10 | 126,66700 Kč | 1 266,67 Kč |
| 25 | 118,73120 Kč | 2 968,28 Kč |
| 50 | 113,06100 Kč | 5 653,05 Kč |
| 100 | 107,66190 Kč | 10 766,19 Kč |
| 250 | 103,69176 Kč | 25 922,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 86,79989 Kč | 56 419,93 Kč |
| 1 300 | 84,71529 Kč | 110 129,88 Kč |
| Unit Price without VAT: | 149,14000 Kč |
|---|---|
| Unit Price with VAT: | 180,45940 Kč |









