
2-36161-8 | |
|---|---|
DigiKey Part Number | A135601TR-ND - Tape & Reel (TR) A135601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36161-8 |
Description | CONN RING CIRC 10AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36161-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.148" (29.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 25 | 26,13000 Kč | 653,25 Kč |
| 50 | 24,88260 Kč | 1 244,13 Kč |
| 100 | 23,69410 Kč | 2 369,41 Kč |
| 250 | 22,20916 Kč | 5 552,29 Kč |
| 500 | 21,14876 Kč | 10 574,38 Kč |
| 1 000 | 20,13939 Kč | 20 139,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,44532 Kč | 48 613,30 Kč |
| 5 000 | 18,51784 Kč | 92 589,20 Kč |
| 7 500 | 17,99618 Kč | 134 971,35 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




